10-25% 할인

HoneywellGKEA03LSwitch Safety Interlock

Switch Safety Interlock N.O./N.C. SPST/SPST Key 600VAC 250VDC Screw Mount Conduit 1000000Cycles

This dual entry key operated GKEA03L safety interlock switch from Honeywell is easy to operate and allows you to add safety measures to your device. It has a SPST/SPST configuration. GKEA03L is housed in plastic. This safety interlock has an operating temperature range of -25 °C to 85 °C. The GKEA03L safety interlock has a conduit termination style. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 250 VDC.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.