Murata ManufacturingGCM1885C2A330JA16DCapacitor Ceramic Multilayer
Cap Ceramic 33pF 100V C0G 5% Pad SMD 0603 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| 33pF | |
| 5% | |
| 100VDC | |
| C0G | |
| Standard | |
| No | |
| Ideal for Powertrains and Safety Devices in Automotive | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| 0.0063 |
You can use multiple capacitors of different parameters choosing this GCM1885C2A330JA16D multilayer ceramic capacitor from Murata! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 33pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

