SamtecFWJ-09-04-T-S-RAConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 9 POS 3.96mm Solder ST Thru-Hole Bulk

Easily mount this unshrouded FWJ-09-04-T-S-RA header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 9 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 3.96 mm. This device has a maximum current rating of 13.1 A/contact. This connector has an operating temperature of -55 to 105 °C. This product is 35.64 mm long, 23.73 mm tall and 6.35 mm deep. FWJ-09-04-T-S-RA is housed in black polyester. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    4 주
    • Price: $2.64
    1. 1+$2.64
    2. 50+$2.16
    3. 100+$1.83

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.