SamtecFW-10-05-G-D-570-100Connector Headers and PCB Receptacles
Conn Board Stacker HDR 20 POS 1.27mm Solder ST Top Entry SMD FLEX STACK™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 4 | |
| 4.2/Contact | |
| 280VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tube | |
| 12.7 | |
| 5.82 | |
| 17.01 | |
| FLEX STACK™ | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Reduce safety concerns with this board stacker FW-10-05-G-D-570-100 header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 1.75 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 12.7 mm long, 17.01 mm tall and 5.8 mm deep. FW-10-05-G-D-570-100 is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

