TDKFK11C0G1H104JCapacitor Ceramic Multilayer
Cap Ceramic 0.1uF 50V C0G 5% Radial 2.5mm 125°C Tape and Box
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Dipped | |
| 5.5 X 4 X 7 | |
| -55 | |
| 125 | |
| Tape and Box | |
| 0.5 | |
| 5.5(Max) | |
| 4(Max) | |
| 7(Max) | |
| 7(Max) |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this FK11C0G1H104J multilayer ceramic capacitor from TDK! It can withstand a voltage of 50 VDC. Users like its inside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. The FK11C0G1H104J MLCC capacitor has a radial termination style. Its capacitance value is 0.1uF. This product is 5.5(Max) mm long, 7(Max) mm tall and 4(Max) mm deep.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

