| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 3926.90.99.89 |
| Automotive | No |
| PPAP | No |
| Type | Mount Plate |
| Color | Black |
| Body Material | Nylon 6/6 |
| Product Length (mm) | 58.7 |
| Product Depth (mm) | 9.5 |
| Product Height (mm) | 5.1 |
This mount plate FCPI2-C20 cable accessory from Panduit provides the means to produce a good cable installation. This product is 58.7 mm long, 5.1 mm tall and 9.5 mm deep.