| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | FFC/FPC Connector |
| Number of Contacts | 50 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Contact Type | Bottom Contact |
| Contact Gender | SKT |
| Maximum Current Rating (A) | 0.5/Contact |
| Maximum Voltage Rating | 50VDC|50VAC |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 30 |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 105 |
| Maximum Insertion Force | Zero |
| Mating Cycle (Cycles) | 30 |
| Packaging | Tape and Reel |
| Product Length (mm) | 29.1 |
| Product Depth (mm) | 6.07 |
| Product Height (mm) | 2.06 |
| Mounting | Surface Mount |