| 유럽 연합 RoHS 명령어 | Not Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 9030.31.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Digital |
| Style | Clamp-ON |
| Diode Test | Yes |
| Continuity Test | Yes |
| Low Battery Indication | No |
| Data Hold | Yes |
| Ranging | Auto |
| Maximum AC Voltage Measurement (V) | 1000 |
| Maximum DC Voltage Measurement (V) | 1000 |
| Maximum AC Current Measurement (A) | 1000 |
| Maximum DC Current Measurement (A) | 1000 |
| Maximum Capacitance Measurement (uF) | 40 |
| Maximum Resistance Measurement (MOhm) | 40 |
| Maximum Frequency Measurement (MHz) | 0.004 |
| Maximum Temperature Measurement (°C) | 760 |
| Warranty (Year) | 3Year |
| Product Weight (g) | 386 |
| Dimensions (mm) | 270x110x50 |