Analog DevicesEVAL-AD5272SDZDevelopment Kits and Tools

AD5272 Digital Potentiometer Evaluation Board

  • Dev Kit Description

    The AD5270 and AD5272 support a dual-supply ±2.5 V to ±2.75 Voperation and a single-supply 2.7 V to 5.5 V operation, making them suited for battery-powered applications and many other applications. The AD5270 uses a versatile 3-wire serial interface that operates at clock rates up to 50 MHz, and it is compatible with standard SPI, QSPI™, MICROWIRE™, and DSP interface standards. The AD5272 uses a versatile I2C serial interface that operates in fast mode, allowing speed until 400 kbps. The device allows the selection of up to three different I2C addresses. The EVAL-AD527xSDZ evaluation board can operate in singlesupply and dual supply mode and incorporates an internal power supply from the USB.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 주
    • Price: $63.09
    1. 1+$63.09

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.