Panasonic IndustryERJ-M1WTF1M5U저항 고정형 단면 장착
Res Metal Plate 2512 0.0015 Ohm 1% 1W 250ppm/°C to 450ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1.5m | |
| 1% | |
| Yes | |
| 1 | |
| Metal Plate | |
| -55 | |
| 170 | |
| 250 to 450 | |
| 70 to 170 | |
| Low Resistance | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.4 | |
| 3.2 | |
| 0.8 | |
| 0.09 | |
| ±0.4 | |
| ±0.25 | |
| ±0.3 | |
| Surface Mount |
This is a ERJ-M1WTF1M5U fixed single surface-mount resistor from Panasonic. This dependable part has a power rating of 1 W. This product has a resistance value of 1.5m Ohm. It is also complete with current sensing technology. Its temperature coefficient is 250 to 450 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 170 °C. This product is 6.4 mm long, 0.8 mm tall and 3.2 mm deep. It has a tolerance of 1%. This device utilizes thick film technology.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

