Panasonic IndustryERJ-2RKF2212X저항 고정형 단면 장착

Res Thick Film 0402 22.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-2RKF2212X fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 22.1K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

Import TariffMay apply to this part

40,000 부품 : 2 일 이내 배송

    Total$81.00Price for 30000

    • (10000)

      2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2548+
      Manufacturer Lead Time:
      15 주
      Country Of origin:
      중국
      • In Stock: 40,000 부품
      • Price: $0.0027

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.