Panasonic IndustryERJ-2RKF1472X저항 고정형 단면 장착

Res Thick Film 0402 14.7K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-2RKF1472X fixed single surface-mount resistor from Panasonic. This product has a resistance value of 14.7K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 10000 Minimum 50000
  • Manufacturer Lead Time:
    15 주
    • Price: $0.0037
    1. 50000+$0.0037
    2. 70000+$0.0036
    3. 100000+$0.0035
    4. 150000+$0.0034
    5. 250000+$0.0033

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.