MEAN WELLELG-100-C1050ALED Power Supplies
AC/DC LED Power Supply 99.75W Single 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 48 to 95 | |
| 1050 | |
| 99.75 | |
| 180VAC to 295VAC | |
| Analog/Pot | |
| 0.95(Min) | |
| 90(Typ) | |
| Lead Wire | |
| IP65 | |
| 5Year | |
| -40 | |
| 90 | |
| 750 | |
| Mounting | Screw |
| Package Height | 35.5 mm |
| Package Width | 63 mm |
| Package Length | 199 mm |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
Never worry about a LED shorting by implementing this ELG-100-C1050A LED power supply by Mean-Well USA, Inc. This part's single output can handle a current up to 1050 mA. This part has a temperature range of -40 °C to 90 °C. The ELG-100-C1050A part has a lead wire termination style.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

