SamtecEHF-120-01-FM-D-SM-LCConnector Headers and PCB Receptacles
Conn Ejector Header HDR 40 POS 1.27mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Center Key/Center Slot | |
| 1.27 | |
| 1.75 | |
| -55 | |
| 125 | |
| Tube | |
| 39.88 | |
| 7.52 | |
| 11.55 | |
| Surface Mount |
Reduce safety concerns with this ejector EHF-120-01-FM-D-SM-LC header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 1.75 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. EHF-120-01-FM-D-SM-LC is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 39.88 mm long, 11.55 mm tall and 7.52 mm deep. It uses the solder termination method.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

