Panasonic IndustryEEU-HD1E472BCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 4700uF 25V 20% (16 X 25mm) Radial 7.5mm 1.75A 2000h 105°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 25VDC | |
| 1.75 | |
| 1175@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -55 | |
| 105 | |
| Ammo | |
| 16 | |
| 25 | |
| 6.9 | |
| 0.8 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic EEU-HD1E472B aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 16 mm. Its leakage current is 1175@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 4700uF. The EEU-HD1E472B aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
