Panasonic IndustryEEU-FC1H330Capacitor Aluminum Electrolytic

Cap Aluminum Lytic 33uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 0.26A 1000h 105°C Automotive Ammo

Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Panasonic's electrolytic EEU-FC1H330 aluminum capacitor. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-FC1H330 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 33uF. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. This product is 11.2 mm tall with a diameter of 6.3 mm. Its leakage current is 16.5@2Min μA.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    18 주
    • Price: $0.1008
    1. 200+$0.1008
    2. 250+$0.0996
    3. 500+$0.0941
    4. 1000+$0.0900
    5. 2000+$0.0891
    6. 2500+$0.0823
    7. 3000+$0.0812
    8. 4000+$0.0804
    9. 5000+$0.0762
    10. 10000+$0.0746

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.