Panasonic IndustryEEE-FK1E471GPCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 0.85A 5000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.08@20°C@100kHz | |
| 0.85 | |
| 117.5@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10.2 | |
| 1.4 |
Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic EEE-FK1E471GP aluminum capacitor. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 470uF. It has a tolerance of 20%. Its leakage current is 117.5@2Min μA. This product is 10.2 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

