50-75% 할인

Panasonic IndustryECW-U2154KCVCapacitor Film

Cap Film 0.15uF 250V PEN 10%( 7.1 X 6.3 X 3.5mm) Stacked 125°C T/R

This ECW-U2154KCV film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 0.15uF. This product is 7.1 mm long, 3.5 mm tall and 6.3 mm deep.

Import TariffMay apply to this part

676 부품 : 2 일 이내 배송

This item has been discontinued

    Total$1.63Price for 1

    • Service Fee  $7.00

      2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2537+
      Manufacturer Lead Time:
      12 주
      Minimum Of :
      1
      Maximum Of:
      676
      Country Of origin:
      일본
         
      • Price: $1.6273
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2537+
      Manufacturer Lead Time:
      12 주
      Country Of origin:
      일본
      • In Stock: 676 부품
      • Price: $1.6273

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.