Panasonic IndustryECQ-E1225KFCapacitor Film
Cap Film 2.2uF 100V PET 10%( 18.5 X 7 X 15mm) Radial 15mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 10% | |
| 100VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 15 | |
| 18.5 X 7 X 15 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 18.5(Max) | |
| 7(Max) | |
| 15(Max) | |
| 0.8 | |
| 20 | |
| 16(Max) |
This ECQ-E1225KF film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. Its capacitance value is 2.2uF. This product is 18.5(Max) mm long, 15(Max) mm tall and 7(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The ECQ-E1225KF part has a radial termination style.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

