Panasonic IndustryECA-1HM331BCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 0.5A 2000h 85°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 50VDC | |
| 0.5 | |
| 165@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 85 | |
| Ammo | |
| 10 | |
| 16 | |
| 2 | |
| 0.6 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic ECA-1HM331B aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 165@2Min μA. It has a tolerance of 20%. The ECA-1HM331B aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 330uF. This product is 16 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

