AlteraEC7100VQIDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 20-Pin QFN EP Cut Tape
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.5 to 5 | |
| 3.3 | |
| 25 | |
| Yes | |
| No | |
| PWM | |
| Yes | |
| -10 | |
| 100 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Width | 3 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
The high performance buck EC7100VQI DC voltage controller from Altera is a great way to change DC voltage levels in your circuit. This DC voltage controller has single output. With an output that has a voltage of 0.5 to 5 V, this is power management at its best. This DC voltage controller has an input voltage of 3.3 to 25 V. This DC voltage controller has a minimum operating temperature of -10 °C and a maximum of 100 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

