| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Type | Thru-beam |
| Switching Mode | Dark ON |
| Light Source | Red LED |
| Maximum Sensing Distance (m) | 0.3 |
| Shock Rating (g) | 100 |
| Vibration Rating (g) | 30 |
| Directional Angle Range (°) | 3 to 25 |
| Maximum Ambient Illumination (lux) | 10000 |
| Peak Emission Wavelength (nm) | 650 |
| Maximum Response Time (ms) | 1 |
| Output Type | NPN |
| Minimum Operating Supply Voltage | 12VDC |
| Maximum Operating Supply Voltage | 24VDC |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 55 |
| Terminal Type | Pre-Wired |
| Housing Material | Polybutylene Terephthalate |
| IP Rating | IP67 |
| Mounting | Screw |
| Package Height | 3.5 |
| Package Width | 15.8 |
| Package Length | 12 |
| PCB changed | 2 |
| Pin Count | 2 |