| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Automotive | No |
| PPAP | No |
| Input Type | AC |
| Minimum Input Voltage (V) | 208 |
| Maximum Input Voltage (V) | 265 |
| Maximum Input Current (mA) | 8 |
| Maximum Output Voltage (V) | 530(RMS) |
| Output Device | SCR |
| Output Type | AC |
| Minimum Load Current (mA) | 150(RMS) |
| I/O Isolation Voltage (V) | 3750(RMS) |
| Peak Non-Repetitive Surge Current (A) | 40 |
| Maximum Off-State Leakage Current (uA) | 3000(RMS) |
| Typical Input to Output Capacitance (pF) | 20(Max) |
| Maximum Turn-On Time (ms) | 30 |
| Maximum Turn-Off Time (ms) | 40 |
| Circuit Arrangement | 1 Form B |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 80 |
| Mounting | DIN Rail |
| Package Height | 86.71 |
| Package Width | 45.31 |
| Package Length | 96.02 |