PanduitDNF18-187FIB-MConnector Terminals
Quick Disconnect Terminal 18-22AWG Brass Red F 19.8mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 3.86 | |
| Straight | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Nylon 6/6 | |
| Box | |
| 19.8 | |
| 7.4 | |
| 4.74x0.81 | |
| Red | |
| Cable Mount |
Using the quick disconnect terminal DNF18-187FIB-M wire terminal from Panduit is the easiest way to connect to your terminal blocks. It has a female type gender. Its wire is 18-22 AWG. This product is 19.8 mm long and 7.4 mm.
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

