| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| 제품 카테고리 | Power MOSFET |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | ±25 |
| Maximum Gate Threshold Voltage (V) | 3 |
| Maximum Continuous Drain Current (A) | 10.5 |
| Maximum Gate-Source Leakage Current (nA) | 10000 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 12@10V |
| Typical Gate Charge @ Vgs (nC) | 28@5V|51@10V |
| Typical Gate Charge @ 10V (nC) | 51 |
| Typical Input Capacitance @ Vds (pF) | 2147@15V |
| Maximum Power Dissipation (mW) | 10000 |
| Typical Fall Time (ns) | 40.9 |
| Typical Rise Time (ns) | 17.8 |
| Typical Turn-Off Delay Time (ns) | 62.2 |
| Typical Turn-On Delay Time (ns) | 7.8 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.45 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| Pin Count | 8 |
| Lead Shape | Gull-wing |