25-50% 할인
Amphenol Communications SolutionsDEP09P065TXLFConnector D-Subminiature
D-Sub Cable Connector, Input Output Connectors, 09 Way Pin Solder Bucket, without Accessory
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder Bucket | |
| 1.37 | |
| Straight | |
| M | |
| 7.5/Contact | |
| 1000VAC | |
| 5000 | |
| 7.3 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Tin/Cadmium/Zinc | |
| E | |
| Tray | |
| 30.43 | |
| 14.59 | |
| 12.17 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
This DEP09P065TXLF DVI connector from FCI is ideal for all your serial communication needs. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. Its pitch is 2.74 mm. This 2-row connector has a single port. This device has a maximum current rating of 7.5 A/contact. DEP09P065TXLF is housed in thermoplastic. Its 9 terminals use the solder bucket termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 30.43 mm long, 12.17 mm tall and 14.59 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

