Diodes IncorporatedDDTC144VCA-7-FDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 33@5mA@5V | |
| 250 | |
| 47 | |
| 4.7 | |
| 200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Diodes Zetex brings you their latest NPN DDTC144VCA-7-F digital transistor, a component that can easily provide you with most of the features of traditional BJT's while maintaining a digital form. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 33@5mA@5 V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

