| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8504.40.95.80 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 180 |
| Typical Input Voltage (V) | 270 |
| Maximum Input Voltage (V) | 400 |
| Output Voltage (V) | 28 |
| Output Current (A) | 46.43 |
| Output Power (W) | 1300 |
| Minimum Isolation Voltage | 2121VDC |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 990 |
| Switching Regulator | Yes |
| Efficiency (%) | 93.7(Typ) |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 9.4 |
| Package Width | 35.54 |
| Package Length | 143.58 |
| PCB changed | 9 |
| Pin Count | 9 |