Deutsch GroupD38999/24FB99PNConnector Circular
Conn Circular PIN 7 POS Crimp ST Jam Nut 7 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Crimp | |
| 11-99 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 34.9 | |
| 32.5 | |
| 31.8 | |
| 31.8 |
Use only the best D38999/24FB99PN connector from Deutsch to create a solid connection for your cylindrical cable housing. This RCP connector's 7 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a receptacle type gender. Its shell size is 11-99. This device has a maximum current rating of 7.5 A/contact. It uses the crimp termination method. This product is 34.64 mm long with a diameter of 35.17 mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

