Deutsch GroupD38999/20WH35BCConnector Circular
Conn Circular SKT 100 POS Crimp ST Flange Mount 100 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| C | |
| 1 | |
| 100 | |
| 100 | |
| SKT | |
| Crimp | |
| 23-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 5 | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 42.9 | |
| 42.9 |
Look how much better your peripherals will perform when attaching this D38999/20WH35BC connector from Deutsch. This socket type connector's 100 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 23-35. It has a straight body orientation. This device has a maximum current rating of 3 A. This product is 31.5 mm long, 42.9 mm tall and 42.9 mm deep. This circular connector has an operating temperature of -65 to 175 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

