25-50% 할인
OmronD2GWA02HBYOMRSwitch Snap Action
Switch Snap Action N.C. SPST Pin Plunger 0.01A 13VDC 1.2N Screw Mount Solder
New D2GW switches are Smallest class in the industry. (8.3mm×6.5mm×5.3mm)
IP67 - Making this switch ideal for places subject to water spray or excessive dust. (*IP67 Excluding the terminals on terminal models/High temperature durability up to + 85°C)
Features
- Ultra-small size - The industry's smallest class (8.3 x 6.5 x 5.3 mm) with a volume ratio that is 62% of conventional models(D2AW)
- Installation shape - Contributes to overall unit size reduction by mounting slit.
- Double-sided twin contact - High performance of Insulation resistance by unique contact structure.
- Quiet operating sound by sliding contact construction.
- Wide variety - Variety of mounting structures, actuators, and terminal specifications are available. Lever installation is possible.
- Symmetrical shape with the push button located in the center
- Lever installation possible even though it is a small size
- Press-fit terminals enable solder-less contact. Easy to position and insert during installation
- The flat shape of the cover allows the unit to be made thinner.
Applications
- Vending Machine (detecting goods)
- Smart Meter (Electricity)
- Gas Meter (Detecting open-close status of cover)
- Fast Charging Station for Electric Vehicle (detecting charger couple connection)
- Security (Detecting open-close status of cover)
- Refrigerator (Detecting ice maker position)
- Air Conditioner (Detecting panel open-close status)
- Laundry Machine (Detecting water level)
- Fire / Smoke / Gas Alarm System (Push button unit to trigger fire alarm)
- Electronic lock, smart lock (Lock position detection)
- Card reader machine
- Mobile printer (Cover open / close detection and card presence / absence detection)
| Compliant | |
| EAR99 | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.C. | |
| Pin Plunger | |
| SPST | |
| 0.01@13VDC | |
| 200000 | |
| 200000 | |
| 0.25 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -40 | |
| 85 | |
| 1.2 |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

