Texas InstrumentsCY74FCT573ATSOCLatches

Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube

This d-type CY74FCT573ATSOC low-level latch from Texas Instruments stores state information and stores state information for your system. With a 3-state output, this is power management at its best. This latch has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. It has 8 channels per chip.

1,000 부품 : 2 일 이내 배송

    Total$438.80Price for 1000

    • (1000)

      2 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2341+
      Manufacturer Lead Time:
      6 주
      Country Of origin:
      말레이시아
      • In Stock: 1,000 부품
      • Price: $0.4388

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.