AmphenolCS3106A-24-28S(025)Connector Circular
Conn Cylindrical Circular SKT 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 24 | |
| 24 | |
| SKT | |
| Solder Cup | |
| 24-28 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 43.56 | |
| 50.03 |
This input/output standard cylindrical CS3106A-24-28S(025) connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 24-28. This socket type connector's 24 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a plug type gender. This product is 50.03 mm long with a diameter of 43.56 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

