| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Automotive | No |
| PPAP | No |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 40 |
| Maximum Continuous Forward Current (A) | 1@Ta=31C |
| Peak Non-Repetitive Forward Surge Current (A) | 20 |
| Maximum Forward Voltage (V) | 0.49@0.7A |
| Peak Reverse Current (uA) | 100 |
| Maximum Junction Ambient Thermal Resistance | 140°C/W |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) |
| Package Width | 1.6 |
| Package Length | 2.6 |
| PCB changed | 2 |
| Supplier Package | S-FLAT |
| Pin Count | 2 |