50-75% 할인

VishayCRCW0805110KFKEA저항 고정형 단면 장착

Res Thick Film 0805 110K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The CRCW0805110KFKEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 110K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.45 mm tall and 1.25 mm deep. It has a tolerance of 1%. This device is made with thick film technology.

Import TariffMay apply to this part

1 부품 : 내일 배송

    Total$0.00Price for 1

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      1935+
      Manufacturer Lead Time:
      12 주
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      이스라엘
         
      • Price: $0.0018
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      1935+
      Manufacturer Lead Time:
      12 주
      Country Of origin:
      이스라엘
      • In Stock: 1 부품
      • Price: $0.0018

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.