VishayCRCW060324K3FKEA저항 고정형 단면 장착

Res Thick Film 0603 24.3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a CRCW060324K3FKEA fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 24.3K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

총 재고 수량 : 60,824 부품

Regional Inventory: 24

    Total$0.00Price for 1

    24 재고 있음: 내일 배송

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      2305+
      Manufacturer Lead Time:
      12 주
      Minimum Of :
      1
      Maximum Of:
      24
      Country Of origin:
      중국
         
      • Price: $0.0024
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      2305+
      Manufacturer Lead Time:
      12 주
      Country Of origin:
      중국
      • In Stock: 24 부품
      • Price: $0.0024
    • 2 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2508+
      Manufacturer Lead Time:
      14 주
      Country Of origin:
      대만
      • In Stock: 60,800 부품
      • Price: $0.0012

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.