VishayCRCW040297K6FKED저항 고정형 단면 장착

Res Thick Film 0402 97.6K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a CRCW040297K6FKED fixed single surface-mount resistor from Vishay. This durable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 97.6K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

26,809 부품 : 2 일 이내 배송

    Total$0.00Price for 1

    • Service Fee  $7.00

      2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2412+
      Manufacturer Lead Time:
      12 주
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      대만
         
      • Price: $0.0024
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2412+
      Manufacturer Lead Time:
      12 주
      Country Of origin:
      대만
      • In Stock: 16,809 부품
      • Price: $0.0024
    • (10000)

      2 일 이내 배송

      Increment:
      10000
      Ships from:
      미국
      Date Code:
      2448+
      Manufacturer Lead Time:
      12 주
      Country Of origin:
      대만
      • In Stock: 10,000 부품
      • Price: $0.0023

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.