VishayCRA06E0837K50FTAResistor Networks and Arrays

Res Thick Film Array 7.5K Ohm 1% ±100ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

Downsize multiple resistors onto a single chip with the CRA06E0837K50FTA resistor array, developed by Vishay. This product's 4 resistors have a value of 7.5K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 0.5 mm tall and 1.5 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. The CRA06E0837K50FTA part has a convex termination style. This product's terminal pitch is 0.8 mm. It has a tolerance of 1%.

Import TariffMay apply to this part

5 부품 : 내일 배송

This item has been discontinued

    Total$0.04Price for 1

    • 내일 배송

      Ships from:
      미국
      Date Code:
      1436+
      Manufacturer Lead Time:
      0 주
      Country Of origin:
      이스라엘
      • In Stock: 5 부품
      • Price: $0.0384

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.