BournsCMH322522-1R0KLInductor Surface Mount
Inductor RF Chip Shielded Wirewound 1uH 10% 7.96MHz 30Q-Factor Ferrite 0.4A 0.7Ohm DCR 1210 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1u | |
| 10% | |
| 7.96M | |
| 0.4 | |
| 0.7 | |
| 30 | |
| 7.96M | |
| 120M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Save valuable space on a PCB with this chip CMH322522-1R0KL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 700m Ohm. It has an inductance of 1u H. It has a tolerance of 10%. This device utilizes wirewound technology. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 120M Hz.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

