Stackpole Electronics, IncCF18JT27R0Resistor Fixed Single-Through Hole

Res Carbon Film 27 Ohm 5% 0.125W(1/8W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the CF18JT27R0 fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 27 Ohm. Its temperature coefficient is -400 to 0 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.3 mm long. It has a tolerance of 5%. The CF18JT27R0 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This device is made with carbon film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    21 주
    • Price: $0.0076
    1. 5000+$0.0076
    2. 10000+$0.0074
    3. 25000+$0.0073
    4. 30000+$0.0071
    5. 50000+$0.0070
    6. 100000+$0.0069

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.