50-75% 할인

KOA Speer ElectronicsCF1/4CT52R364JResistor Fixed Single-Through Hole

Res Carbon Film 360K Ohm 5% 0.25W(1/4W) -1000ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The CF1/4CT52R364J fixed single through-hole resistor from KOA Speer Electronics is for you! This product has a resistance value of 360K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -1000 to 0 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. The CF1/4CT52R364J part has an axial termination style. This device utilizes carbon film technology. This product is 6.1 mm long.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    13 주
    • Price: $0.0133
    1. 5000+$0.0133

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.