10-25% 할인

SamtecCES-104-01-G-SConnector Headers and PCB Receptacles

Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

This socket strip CES-104-01-G-S header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 400 VAC. This is a 1-row connector. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 5.5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. CES-104-01-G-S is housed in black polyester. It uses the solder termination method. This product is 10.16 mm long, 5.08 mm tall and 3.05 mm deep. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

10 부품 : 내일 배송

    Total$1.69Price for 1

    • 내일 배송

      Ships from:
      미국
      Date Code:
      1845+
      Manufacturer Lead Time:
      1 주
      Country Of origin:
      말레이시아
      • In Stock: 10 부품
      • Price: $1.69

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.