BournsCE201210-68NJInductor Surface Mount

Inductor RF Multi-Layer 0.068uH 5% 100MHz 25Q-Factor Ceramic 0.3A 0.8Ohm DCR 0805 T/R

Save valuable space on a PCB with this chip CE201210-68NJ surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 800m Ohm. This device is made with multi-layer technology. It has a tolerance of 5%. This product is 2.2 mm long, 1.03 mm tall and 1.45 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 700M Hz. It has an inductance of 68n H.

No Stock Available

Quantity Increments of 4000 Minimum 20000
  • Manufacturer Lead Time:
    14 주
    • Price: $0.0493
    1. 20000+$0.0493
    2. 24000+$0.0483
    3. 40000+$0.0478
    4. 48000+$0.0473
    5. 60000+$0.0463
    6. 100000+$0.0461
    7. 120000+$0.0460
    8. 200000+$0.0459

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.