10-25% 할인

BournsCE201210-15NJInductor Surface Mount

Inductor RF Multi-Layer 0.015uH 5% 100MHz 22Q-Factor Ceramic 0.3A 0.4Ohm DCR 0805 T/R

This chip CE201210-15NJ surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.6G Hz. This product is 2.2 mm long, 1.03 mm tall and 1.45 mm deep. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 400m Ohm. It has an inductance of 15n H. This device utilizes multi-layer technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 20000
  • Manufacturer Lead Time:
    14 주
    • Price: $0.0362
    1. 20000+$0.0362
    2. 28000+$0.0359
    3. 40000+$0.0357
    4. 100000+$0.0342

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.