SUMIDA CORPORATIONCDR6D28MNNP-100NCInductor Surface Mount

Inductor Power Shielded Drum Core 10uH 25% 100KHz Ferrite 2A 0.0888Ohm DCR T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power CDR6D28MNNP-100NC surface mount inductor from Sumida Corporation is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 1.8 A with a maximum resistance of 88.8m Ohm. This device is made with drum core technology. This product is 6.8 mm long, 3 mm tall and 6.8 mm deep. It has an inductance of 10u H. Its test frequency is 100K Hz.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    17 주
    • Price: $0.5902
    1. 1+$0.5902
    2. 25000+$0.5866
    3. 50000+$0.5752
    4. 100000+$0.5694

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.