ITT CannonCA3102E28-21P-B-F80Connector Circular
Conn Circular PIN 37 POS Crimp ST Box Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| PIN | |
| Crimp | |
| 28-21 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67/IP68 | |
| 1000 | |
| 6 | |
| Bayonet Lock | |
| 500 | |
| 33.8 | |
| 50.8 | |
| 50.8 |
This mil-c-5015 circular CA3102E28-21P-B-F80 connector from ITT will connect any inputs and outputs to your application. This RCP connector's 37 contacts that are made out of copper alloy and plated with silver. Its shell size is 28-21. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 22 A/contact. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 33.8 mm long, 50.8 mm tall and 50.8 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

