ITT CannonCA3100R28A16SF80Connector Circular

Conn Circular SKT 9 POS Crimp ST Wall Mount 9 Terminal 1 Port

This mil-c-5015 circular CA3100R28A16SF80 connector from ITT is extremely useful for connecting circular peripherals to your device. Its shell size is 28A16. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 9 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 135/22 A. It uses the crimp termination method. This product is 55.4 mm long, 50.8 mm tall and 50.8 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.