Silicon LabsC8051F394-A-GMMicrocontrollers - MCUs

8051 50 MHz 16 kB LFO 8-bit MCU

Used in any modern day system or circuit design this C8051F394-A-GM microcontroller from Silicon Laboratories, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 50 MHz. Its ADC resolution is 10, while its DAC resolution is 10. Its flash program memory is 8KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the 8051 core architecture. This is a 8 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 1911
  • Manufacturer Lead Time:
    17 주
    • Price: $2.436
    1. 1911+$2.436
    2. 2000+$2.412
    3. 2500+$2.388
    4. 3000+$2.364
    5. 4000+$2.340
    6. 5000+$2.331
    7. 6000+$2.307
    8. 10000+$2.284
    9. 15000+$2.227
    10. 20000+$2.167

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.