Reduced Price
KEMET CorporationC410C103M5U5TATRCapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 50V Z5U 20% Axial 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 20% | |
| 50VDC | |
| Z5U | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 4 | |
| 2.41 X 4.32 | |
| 10 | |
| 85 | |
| Tape and Reel | |
| 0.51 | |
| 2.41(Max) | |
| 4.32(Max) |
This C410C103M5U5TATR multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 0.01uF. It has a tolerance of 20%. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm. The C410C103M5U5TATR MLCC capacitor has an axial termination style.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

