KEMET CorporationC1206X104K5RACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 1206 Flexible Termination 125°C Medical T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C1206X104K5RACTU multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.1uF. This device is made with flexiterm technology. It has a tolerance of 10%. This product is 3.3 mm long, 0.78 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

348 부품 : 내일 배송

    Total$0.13Price for 1

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      2303+
      Manufacturer Lead Time:
      16 주
      Minimum Of :
      1
      Maximum Of:
      348
      Country Of origin:
      멕시코
         
      • Price: $0.1333
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      2303+
      Manufacturer Lead Time:
      16 주
      Country Of origin:
      멕시코
      • In Stock: 348 부품
      • Price: $0.1333

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.